-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 8kB Flash and 2kB RAM 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CC430F5123IRGZT-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 48VFQFN Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$3.9300 | Buy Now |
DISTI #
296-CC430F5123IRGZTCT-ND
|
DigiKey | IC RF TXRX+MCU ISM<1GHZ 48VFQFN Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
250 In Stock |
|
$3.5740 / $6.6000 | Buy Now |
DISTI #
595-CC430F5123IRGZT
|
Mouser Electronics | RF Microcontrollers - MCU Ultralow-Pwr MCU SOC RoHS: Compliant | 0 |
|
$3.7100 / $6.5700 | Order Now |
|
Rochester Electronics | CC430F5123 CC430F614x, CC430F514x, CC430F512x SoC With RF Core RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$3.3700 / $3.9700 | Buy Now |
|
Ameya Holding Limited | IC MCU 16B 8K W/RF CORE 48VQFN | 3000 |
|
RFQ | |
|
Chip1Cloud | IC RF TXRX+MCU ISM / SOC MSP430 48-Pin VQFN EP T/R | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC430F5123IRGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC430F5123IRGZT
Texas Instruments
16-bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 8kB Flash and 2kB RAM 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES IN 1.8V MINIMUM SUPPLY | |
Bit Size | 16 | |
Bus Compatibility | I2C; SPI; UART; USB | |
CPU Family | MSP430 | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | RFSOC |
This table gives cross-reference parts and alternative options found for CC430F5123IRGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC430F5123IRGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC430F5123IRGZR | 16-bit ultra-low-power CC430 Sub 1 GHz wireless MCU with 8kB Flash and 2kB RAM 48-VQFN -40 to 85 | Texas Instruments | CC430F5123IRGZT vs CC430F5123IRGZR |