Part Details for CC4-30102BCSSNHTS by Vishay Intertechnologies
Overview of CC4-30102BCSSNHTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC4-30102BCSSNHTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC4-30102BCSSNHTS
|
Avnet Americas | Resistor Thin Film 0501 301kOhm 0.1% 0.175W ±50ppm/°C T/R (Alt: CC4-30102BCSSNHTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
CC4-30102BCSSNHTS
|
Avnet Americas | Resistor Thin Film 0501 301kOhm 0.1% 0.175W ±50ppm/°C T/R (Alt: CC4-30102BCSSNHTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CC4-30102BCSSNHTS
CC4-30102BCSSNHTS CAD Models
CC4-30102BCSSNHTS Part Data Attributes:
|
CC4-30102BCSSNHTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CC4-30102BCSSNHTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.175W, 301000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0510, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.175 W | |
Rated Temperature | 125 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0510 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for CC4-30102BCSSNHTS
This table gives cross-reference parts and alternative options found for CC4-30102BCSSNHTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC4-30102BCSSNHTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC4-30102BCSSNHWS | Fixed Resistor, Thin Film, 0.175W, 301000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0510, CHIP | Vishay Intertechnologies | CC4-30102BCSSNHTS vs CC4-30102BCSSNHWS |