-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SimpleLink™ multiprotocol 2.4-GHz wireless system-in-package module with integrated antenna 50-QFM -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CC2651R3SIPAT0MOURCT-ND
|
DigiKey | SIMPLELINK MULTIPROTOCOL 2.4-GHZ Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1916 In Stock |
|
$3.3448 / $8.4600 | Buy Now |
DISTI #
595-2651R3SIPAT0MOUR
|
Mouser Electronics | Multiprotocol Modules SimpleLink™ multiprotocol 2.4-GHz wireless system-in-package module with integrated antenna 50-QFM -40 to 105 RoHS: Compliant | 1241 |
|
$4.4300 / $8.5600 | Buy Now |
|
Ameya Holding Limited | 244935 |
|
RFQ | ||
|
LCSC | QFM-59(7x7) RF Transceiver ICs ROHS | 1 |
|
$13.5366 / $16.3185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2651R3SIPAT0MOUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2651R3SIPAT0MOUR
Texas Instruments
SimpleLink™ multiprotocol 2.4-GHz wireless system-in-package module with integrated antenna 50-QFM -40 to 105
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFM-59 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | 8KB of Cache SRAM also available | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XXMA-N59 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 50 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
ROM (words) | 360448 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Current-Max | 2.91 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |