Part Details for CC1812KKX7RCBB153 by YAGEO Corporation
Overview of CC1812KKX7RCBB153 by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1812KKX7RCBB153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0356
|
Newark | Cap, 0.015Uf, 1Kv, Mlcc, 1812 Rohs Compliant: Yes |Yageo CC1812KKX7RCBB153 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2100 / $0.2490 | Buy Now |
DISTI #
67AK3263
|
Newark | Cap, 0.015Uf, 500V, Mlcc, 1812 Rohs Compliant: Yes |Yageo CC1812KKX7RCBB153 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3800 / $0.7900 | Buy Now |
DISTI #
311-4561-1-ND
|
DigiKey | CAP CER 0.015UF 1KV X7R 1812 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2175 In Stock |
|
$0.2079 / $0.7600 | Buy Now |
DISTI #
CC1812KKX7RCBB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CC1812KKX7RCBB153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1462 | Buy Now |
DISTI #
603-CC812KKX7RCBB153
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.015uF X7R 1812 10% RoHS: Compliant | 465 |
|
$0.1960 / $0.7600 | Buy Now |
|
Future Electronics | CC 1812 10% X7R 1KV 153 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 5000Reel |
|
$0.1280 / $0.1410 | Buy Now |
DISTI #
CC1812KKX7RCBB153
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 1000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CC1812KKX7RCBB153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1462 | Buy Now |
DISTI #
KKH2103
|
Rutronik | KC 15nF 1812 10% 1000V X7R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1017 / $0.1036 | Buy Now |
DISTI #
CC1812KKX7RCBB153
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 1000 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CC1812KKX7RCBB153) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP CER 0.015UF 1KV X7R 1812 | 465 |
|
$0.1186 / $0.2837 | Buy Now |
Part Details for CC1812KKX7RCBB153
CC1812KKX7RCBB153 CAD Models
CC1812KKX7RCBB153 Part Data Attributes:
|
CC1812KKX7RCBB153
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1812KKX7RCBB153
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 1000V, ±10%, X7R, 1812 (4532 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |