Part Details for CC0603ZRY5V7BB225 by YAGEO Corporation
Overview of CC0603ZRY5V7BB225 by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603ZRY5V7BB225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M4936
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 2.2 - F, +80%, -20%, Y5V, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo CC0603ZRY5V7BB225 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4900 |
|
$0.0110 | Buy Now |
DISTI #
65R8354
|
Newark | Capacitor, 2.2Uf, Y5V, 16V, 0603, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:Cc Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CC0603ZRY5V7BB225 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0310 | Buy Now |
DISTI #
76AK4639
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0603ZRY5V7BB225 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
311-3416-1-ND
|
DigiKey | CAP CER 2.2UF 16V Y5V 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51065 In Stock |
|
$0.0131 / $0.1400 | Buy Now |
DISTI #
CC0603ZRY5V7BB225
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 16 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603ZRY5V7BB225) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0097 / $0.0110 | Buy Now |
DISTI #
603-CC603ZRY5V7BB225
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF Y5V 0603 - 20%+80 % HI CV RoHS: Compliant | 6014 |
|
$0.0140 / $0.1200 | Buy Now |
DISTI #
V72:2272_07128861
|
Arrow Electronics | Cap Ceramic 2.2uF 16V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2115 Container: Cut Strips | Americas - 309 |
|
$0.0126 / $0.0706 | Buy Now |
|
Future Electronics | 0603 2.2 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000Reel |
|
$0.0100 / $0.0116 | Buy Now |
DISTI #
30700580
|
Verical | Cap Ceramic 2.2uF 16V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 3379 Package Multiple: 1 | Americas - 10684 |
|
$0.0092 / $0.0093 | Buy Now |
DISTI #
CC0603ZRY5V7BB225
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF Y5V 0603 - 20%+80 % HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 244000 In Stock |
|
$0.0106 / $0.0119 | Buy Now |
Part Details for CC0603ZRY5V7BB225
CC0603ZRY5V7BB225 CAD Models
CC0603ZRY5V7BB225 Part Data Attributes:
|
CC0603ZRY5V7BB225
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603ZRY5V7BB225
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 2.2uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |