Part Details for CC0603KRX5R7BB106 by YAGEO Corporation
Overview of CC0603KRX5R7BB106 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC0603KRX5R7BB106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1882
|
Newark | Cap, 10Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX5R7BB106 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4610 |
|
$0.3210 / $0.4880 | Buy Now |
DISTI #
50AJ2702
|
Newark | Cap, 10Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX5R7BB106 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2010 | Buy Now |
DISTI #
311-3486-1-ND
|
DigiKey | CAP CER 10UF 16V X5R 0603 Min Qty: 1 Lead time: 64 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42851 In Stock |
|
$0.1581 / $0.6800 | Buy Now |
DISTI #
CC0603KRX5R7BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CC0603KRX5R7BB106) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
$0.1451 / $0.1631 | Buy Now |
DISTI #
603-CC0603KRX57BB106
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0603 10% HI CV RoHS: Compliant | 79 |
|
$0.1570 / $0.7000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 10uF 16V X5R 10% SMD 0603 85°C Paper T/R - Tape an RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.1500 / $0.1600 | Buy Now |
DISTI #
CC0603KRX5R7BB106
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0603 10% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1530 | Buy Now |
DISTI #
CC0603KRX5R7BB106
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 10%, X5R, 0603 [1608 Metric] (Alt: CC0603KRX5R7BB106) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 66 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP CER 10UF 16V X5R 0603 | 200337 |
|
$0.0848 / $0.5206 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1573 / $0.1686 | Buy Now |
Part Details for CC0603KRX5R7BB106
CC0603KRX5R7BB106 CAD Models
CC0603KRX5R7BB106 Part Data Attributes
|
CC0603KRX5R7BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603KRX5R7BB106
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |