Part Details for CC0603FRNPO9BN681 by YAGEO Corporation
Overview of CC0603FRNPO9BN681 by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0603FRNPO9BN681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1799
|
Newark | Cap, 680Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO9BN681 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 79593 |
|
$0.0700 / $0.1120 | Buy Now |
DISTI #
50AJ2619
|
Newark | Cap, 680Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603FRNPO9BN681 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 28000 |
|
$0.0490 / $0.0520 | Buy Now |
DISTI #
76AK4451
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0603FRNPO9BN681 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 / $0.0600 | Buy Now |
DISTI #
65R7919
|
Newark | Mlcc- Capacitance 681 Rohs Compliant: Yes |Yageo CC0603FRNPO9BN681 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
311-3905-1-ND
|
DigiKey | CAP CER 680PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2272 In Stock |
|
$0.0335 / $0.2200 | Buy Now |
DISTI #
CC0603FRNPO9BN681
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 50 V, ± 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CC0603FRNPO9BN681) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0228 / $0.0245 | Buy Now |
DISTI #
603-CC603FRNPO9BN681
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 680pF C0G 0603 1% RoHS: Compliant | 11845 |
|
$0.0330 / $0.2200 | Buy Now |
DISTI #
V72:2272_07127248
|
Arrow Electronics | Cap Ceramic 680pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2203 Container: Cut Strips | Americas - 12 |
|
$0.0323 / $0.1554 | Buy Now |
|
Future Electronics | 0603 680 pF 50 V ±1 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0317 / $0.0357 | Buy Now |
DISTI #
69063853
|
Verical | Cap Ceramic 680pF 50V C0G 1% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Date Code: 2311 | Americas - 4000 |
|
$0.0231 | Buy Now |
Part Details for CC0603FRNPO9BN681
CC0603FRNPO9BN681 CAD Models
CC0603FRNPO9BN681 Part Data Attributes
|
CC0603FRNPO9BN681
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0603FRNPO9BN681
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 680pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CC0603FRNPO9BN681
This table gives cross-reference parts and alternative options found for CC0603FRNPO9BN681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0603FRNPO9BN681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18N681F500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CC0603FRNPO9BN681 vs SH18N681F500CG |
AC0603FRNPO9BN681 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CC0603FRNPO9BN681 vs AC0603FRNPO9BN681 |
MG18N681F500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603FRNPO9BN681 vs MG18N681F500CT |
C0G0603681F1HSR | CAP,CERAMIC,680PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CC0603FRNPO9BN681 vs C0G0603681F1HSR |
C0G0603681F1HPR | CAP,CERAMIC,680PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CC0603FRNPO9BN681 vs C0G0603681F1HPR |
GHQ10CG681F50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CC0603FRNPO9BN681 vs GHQ10CG681F50NT |
C0603C0G500-681FN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CC0603FRNPO9BN681 vs C0603C0G500-681FN6P |
0603N681F500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CC0603FRNPO9BN681 vs 0603N681F500CR |
C0G0603681F1HPB | CAP,CERAMIC,680PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CC0603FRNPO9BN681 vs C0G0603681F1HPB |
C0G0603681F1HSB | CAP,CERAMIC,680PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CC0603FRNPO9BN681 vs C0G0603681F1HSB |