Part Details for CBSS-14-19 by Essentra Components
Overview of CBSS-14-19 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBSS-14-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CBSS-14-19-ND
|
DigiKey | BRD SPT REST MNT SNAP LCK 20.3MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1950 In Stock |
|
$0.3862 / $0.8700 | Buy Now |
DISTI #
144-CBSS-14-19
|
Mouser Electronics | Standoffs & Spacers CB Spt,Stacking,Natural,7/8 in Spc, CB Support,Stacking,Natural RoHS: Compliant | 0 |
|
$0.3860 / $0.8600 | Order Now |
DISTI #
70906807
|
RS | Spacer, Stacking, Natural, 7/8 in | Essentra Components CBSS-14-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4320 / $0.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3510 | Buy Now |
|
Onlinecomponents.com | PCB Support - Mounting Hole - Locking Arrowhead - Natural - Nylon - 20.3 mm (0.799 in) RoHS: Compliant | 0 |
|
$0.3492 / $0.5171 | Buy Now |
DISTI #
RICCBSS-14-19
|
DB Roberts | CB SptStackingNatural7/8 in Spc CB Support Stacking Natural | 0 |
|
RFQ |
Part Details for CBSS-14-19
CBSS-14-19 CAD Models
CBSS-14-19 Part Data Attributes:
|
CBSS-14-19
Essentra Components
Buy Now
|
Compare Parts:
CBSS-14-19
Essentra Components
|
Samacsys Manufacturer | Essentra Components |