Part Details for CBM-5015BF-055-391-20 by CUI Devices
Overview of CBM-5015BF-055-391-20 by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBM-5015BF-055-391-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CBM-5015BF-055-391-20-ND
|
DigiKey | DC BLOWER, 51.7 X 51.25 X 14.9 M Min Qty: 1 Lead time: 19 Weeks Container: Box |
151 In Stock |
|
$7.5177 / $10.2600 | Buy Now |
DISTI #
179-CB5015BF05539120
|
Mouser Electronics | Blowers & Centrifugal Fans dc blower, 51.7 x 51.25 x 14.9 mm, 5 Vdc, ball, 5500 RPM, 3.49 CFM, TS RoHS: Compliant | 173 |
|
$7.4500 / $10.2500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$7.7000 | Buy Now |