Part Details for CBC2012T220M by TAIYO YUDEN
Overview of CBC2012T220M by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CBC2012T220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5397
|
Newark | Power Inductor, 22Uh, 170Ma, 20%, Inductance:22Μh, Dc Resistance Max:3.7Ohm, Self Resonant Frequency:16Mhz, Dc Current Rating:190Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cb Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden CBC2012T220M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 | Buy Now |
DISTI #
18J0824
|
Newark | Inductor, ferrite,22Uh,20+% Tol,20-% Tol,0805-Case Rohs Compliant: Yes |Taiyo Yuden CBC2012T220M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1200 | Buy Now |
DISTI #
587-1604-1-ND
|
DigiKey | FIXED IND 22UH 190MA 4.81OHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6522 In Stock |
|
$0.0688 / $0.2100 | Buy Now |
DISTI #
CBC2012T220M
|
Avnet Americas | Ind Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 190mA 0805 T/R - Tape and Reel (Alt: CBC2012T220M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0852 | Buy Now |
DISTI #
963-CBC2012T220M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPA201212T220M 0805 22uH 4810mOhms 20% 170mA RoHS: Compliant | 11398 |
|
$0.0650 / $0.2100 | Buy Now |
|
Future Electronics | CB Series 0805 22 uH ±20 % Tol. 190 mA Unshielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0599 / $0.0663 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.19A 4.81Ohm DCR 0805 T/R RoHS: Compliant |
9000 In Stock |
|
$0.0644 / $0.0753 | Buy Now |
DISTI #
CBC2012T220M
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQPA201212T220M 0805 22uH 4810mOhms 20% 170mA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0660 | Buy Now |
|
LCSC | 22uH 20% 170mA 0805 Power Inductors ROHS | 630 |
|
$0.0303 / $0.0568 | Buy Now |
|
Master Electronics | Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.19A 4.81Ohm DCR 0805 T/R RoHS: Compliant |
9000 In Stock |
|
$0.0644 / $0.0753 | Buy Now |
Part Details for CBC2012T220M
CBC2012T220M CAD Models
CBC2012T220M Part Data Attributes:
|
CBC2012T220M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
CBC2012T220M
TAIYO YUDEN
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 4.81 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 20% |