Part Details for CB7571-000 by TE Connectivity
Overview of CB7571-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for CB7571-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB7571-000-ND
|
DigiKey | B-155-008-14 Min Qty: 4600 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4270 | Buy Now |
DISTI #
CB7571-000
|
Avnet Americas | Cable Accessories Solder Sleeve Cross-Linked Polyolefin Blue Box - Bulk (Alt: CB7571-000) RoHS: Compliant Min Qty: 4600 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2072 / $2.4920 | Buy Now |
DISTI #
650-CB7571-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-155-008-14 | 0 |
|
$2.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4600 Package Multiple: 50 Container: Box | 0Box |
|
$2.2900 | Buy Now |
|
Onlinecomponents.com | B-155-008-14 RoHS: Compliant | 0 |
|
$2.2800 / $6.4100 | Buy Now |
DISTI #
RYCB-155-008-14
|
Interstate Connecting Components | CB7571-000 B-155-008-14 | 0 |
|
$2.6177 | Buy Now |
DISTI #
000000000005237225
|
Sager | Solder Sleeves & Shield Tubing B-155-008-14 Min Qty: 4600 | 0 |
|
$1.6800 / $2.4300 | Buy Now |
|
Master Electronics | B-155-008-14 RoHS: Compliant | 0 |
|
$2.2800 / $6.4100 | Buy Now |
Part Details for CB7571-000
CB7571-000 CAD Models
CB7571-000 Part Data Attributes:
|
CB7571-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CB7571-000
TE Connectivity
B-155-008-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |