Part Details for CB20220207EB by Eaton Bussmann
Overview of CB20220207EB by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB20220207EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0924
|
Newark | Magnum Cb2000 Series/Bulk |Eaton Bussmann CB20220207EB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $3.5900 | Buy Now |
DISTI #
83R3450
|
Newark | Magnum Cb2000 Series/ Bulk |Eaton Bussmann CB20220207EB Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.9700 | Buy Now |
DISTI #
283-CB20220207EB-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.375" Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8670 | Buy Now |
|
Onlinecomponents.com | Connector Terminal Block - 30A - 2 Position - 9.53mm - Solder - ST Thru-Hole. RoHS: Compliant | 0 |
|
$1.8400 / $2.5000 | Buy Now |
DISTI #
Bussmann CB20220207EB
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now | |
DISTI #
000000000003167537
|
Sager | Barrier Terminal Blocks MAGNUM CB2000 SERIES | 0 |
|
Buy Now |