-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 350 mA, Step-Down Converter, TSOT-23. 5 Lead, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P0259
|
Newark | Ic, Led Driver, Sot23-5, Device Topology:Buck (Step Down), Input Voltage Min:6.5V, Input Voltage Max:36V, Output Voltage Max:32V, Output Current Max:350Ma, Switching Frequency:1Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Driver Rohs Compliant: Yes |Onsemi CAT4201TD-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
CAT4201TD-GT3CT-ND
|
DigiKey | IC LED DRV RGLTR ANALOG TSOT23-5 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
175 In Stock |
|
$0.6576 / $1.5700 | Buy Now |
DISTI #
CAT4201TD-GT3
|
Avnet Americas | LED DRVR 1Segment 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT4201TD-GT3) RoHS: Compliant Min Qty: 1112 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5936 Partner Stock |
|
$0.5580 / $0.6660 | Buy Now |
DISTI #
70347691
|
RS | CAT4201TD-GT3, LED Display Driver 1-Segments, 6.5 - 36 V, 5-Pin TSOT-23 | ON Semiconductor CAT4201TD-GT3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.4400 | RFQ |
DISTI #
C1S541901906654
|
Chip1Stop | LED Drivers RoHS: Compliant Container: Cut Tape | 1209 |
|
$0.6770 / $1.2800 | Buy Now |
|
Flip Electronics | Stock, ship today | 5936 |
|
$0.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT4201TD-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4201TD-GT3
onsemi
LED Driver, 350 mA, Step-Down Converter, TSOT-23. 5 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23. 5 Lead | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |