Datasheets
CAT24C04WI-GT3 by:

512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8

Part Details for CAT24C04WI-GT3 by Rochester Electronics LLC

Overview of CAT24C04WI-GT3 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CAT24C04WI-GT3

CAT24C04WI-GT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT24C04WI-GT3 Part Data Attributes:

CAT24C04WI-GT3 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
CAT24C04WI-GT3 Rochester Electronics LLC 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description 0.150 INCH, GREEN, MS-012, SOIC-8
Pin Count 8
Reach Compliance Code unknown
Clock Frequency-Max (fCLK) 0.4 MHz
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Memory Density 4096 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1
Number of Terminals 8
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512X8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for CAT24C04WI-GT3

This table gives cross-reference parts and alternative options found for CAT24C04WI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C04WI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT24C04WI-T3 32X16 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 onsemi CAT24C04WI-GT3 vs CAT24C04WI-T3
CAT24C04WE-GT3 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Rochester Electronics LLC CAT24C04WI-GT3 vs CAT24C04WE-GT3
CAT24C04WI-T3 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT24C04WI-GT3 vs CAT24C04WI-T3
CAT24C04WE-T3 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT24C04WI-GT3 vs CAT24C04WE-T3
CAT24WC04JI-TE13 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOIC-8 Rochester Electronics LLC CAT24C04WI-GT3 vs CAT24WC04JI-TE13
CAT24C04WIT3 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT24C04WI-GT3 vs CAT24C04WIT3
Part Number Description Manufacturer Compare
CAT24C04YI-GT3 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 Rochester Electronics LLC CAT24C04WI-GT3 vs CAT24C04YI-GT3
NM25C040LZVM8 IC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Programmable ROM National Semiconductor Corporation CAT24C04WI-GT3 vs NM25C040LZVM8
X4043S8I 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC CAT24C04WI-GT3 vs X4043S8I
CAT24WC04JI-TE13 512X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOIC-8 Rochester Electronics LLC CAT24C04WI-GT3 vs CAT24WC04JI-TE13
NM25C040LEM8X IC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Programmable ROM National Semiconductor Corporation CAT24C04WI-GT3 vs NM25C040LEM8X
CAT25040SI-TE13 512X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 Rochester Electronics LLC CAT24C04WI-GT3 vs CAT25040SI-TE13
CAT24C04WE-T3 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT24C04WI-GT3 vs CAT24C04WE-T3
X4045S8I-4.5A 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC CAT24C04WI-GT3 vs X4045S8I-4.5A
X5043S8 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC CAT24C04WI-GT3 vs X5043S8
CAT24C04WI-T3 EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT24C04WI-GT3 vs CAT24C04WI-T3

CAT24C04WI-GT3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT24C04WI-GT3 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT24C04WI-GT3 by Rochester Electronics LLC

  • Please alert me when CAT24C04WI-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT24C04WI-GT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT24C04WI-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT24C04WI-GT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT24C04WI-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT24C04WI-GT3 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: