Part Details for CAT16103J4LF by Bourns Inc
Overview of CAT16103J4LF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT16103J4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CHIP RESISTOR ARRAY Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206 RoHS: Compliant | Europe - 5000 |
|
RFQ |