Part Details for CAS761KS19790 by Switchcraft Conxall
Overview of CAS761KS19790 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAS761KS19790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0753
|
Newark | Power Plug Cable Assembly, End A: Standard (5A) Twist-Lock/Ip68 Plug 0.080 In (2.0 Mm) Pin, Straight Overmold, End B: Blunt Cut, 197 In (5M) Length |Switchcraft/conxall CAS761KS19790 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9400 / $27.8800 | Buy Now |
DISTI #
137-CAS761KS19790-ND
|
DigiKey | CBL ASSY 2MM PLUG-CBL RND 16.4' Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9675 | Buy Now |
DISTI #
502-CAS761KS19790
|
Mouser Electronics | DC Power Cords Twist-Lck Plg 0.08in Strt Blunt 197in RoHS: Compliant | 0 |
|
$21.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5500 / $40.9500 | Buy Now |
DISTI #
000000000006092747
|
Sager | DC Power Cords Twist-Lck Plg 0.08in Strt Blunt 197in Min Qty: 100 | 0 |
|
$22.9300 | Buy Now |