Part Details for CAS760K19784 by Switchcraft Conxall
Overview of CAS760K19784 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAS760K19784
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0740
|
Newark | Power Plug Cable Assembly, End A: Standard (5A) Twist-Lock Plug 0.080 In (2.0 Mm) Pin, Straight Overmold, End B: Strip And Tin, 197 In (5M) Length |Switchcraft/conxall CAS760K19784 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7000 / $27.6300 | Buy Now |
DISTI #
137-CAS760K19784-ND
|
DigiKey | CBL ASSY 2MM PLUG-CBL RND 16.4' Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7771 | Buy Now |
DISTI #
502-CAS760K19784
|
Mouser Electronics | DC Power Cords Twist-Lck Plg 0.08in Strt Stri/Tin 197in RoHS: Compliant | 0 |
|
$21.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3800 / $40.5900 | Buy Now |
DISTI #
000000000006092739
|
Sager | DC Power Cords Twist-Lck Plg 0.08in Strt Stri/Tin 197in Min Qty: 100 | 0 |
|
$22.7200 | Buy Now |
Part Details for CAS760K19784
CAS760K19784 CAD Models
CAS760K19784 Part Data Attributes:
|
CAS760K19784
Switchcraft Conxall
Buy Now
|
Compare Parts:
CAS760K19784
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |