Part Details for CAS760K07984 by Switchcraft Conxall
Overview of CAS760K07984 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAS760K07984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0586
|
Newark | 2-Meter Power Cable, Straight, 2.0Mm, Stip/Tin Rohs Compliant: Yes |Switchcraft/conxall CAS760K07984 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6800 / $18.7500 | Buy Now |
DISTI #
SC3813-ND
|
DigiKey | CBL ASSY 2MM PLUG-CBL RND 6.6' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7500 / $15.2800 | Buy Now |
DISTI #
502-CAS760K07984
|
Mouser Electronics | DC Power Cords 2M Pwr Cbl Straight 2.0mm Stip/Tin RoHS: Compliant | 11 |
|
$12.8700 / $15.6000 | Buy Now |
|
Onlinecomponents.com | 2-Meter Power Cable, Straight, 2.0mm, Stip/Tin RoHS: Compliant | 0 |
|
$14.2400 / $18.8500 | Buy Now |
DISTI #
CAS760K07984
|
TTI | DC Power Cords 2M Pwr Cbl Straight 2.0mm Stip/Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.9800 / $14.1800 | Buy Now |
DISTI #
000000000005887472
|
Sager | DC Power Cords 2M Pwr Cbl Straight 2.0mm Stip/Tin Min Qty: 25 | 0 |
|
$15.5900 / $17.1100 | Buy Now |
DISTI #
3219310
|
element14 Asia-Pacific | 95AC0586 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.2235 / $16.1278 | Buy Now |
DISTI #
3219310
|
Farnell | 2-METER POWER CABLE, STRAIGHT, 2.0MM, STIP/TIN RoHS: Compliant Min Qty: 25 Lead time: 31 Weeks, 6 Days Container: Each | 0 |
|
$15.7552 / $20.1261 | Buy Now |
Part Details for CAS760K07984
CAS760K07984 CAD Models
CAS760K07984 Part Data Attributes:
|
CAS760K07984
Switchcraft Conxall
Buy Now
|
Compare Parts:
CAS760K07984
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |