Part Details for CAS76007984 by Switchcraft Conxall
Overview of CAS76007984 by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAS76007984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0587
|
Newark | 2-Meter Power Cable, Straight, 2.0Mm, Stip/Tin Rohs Compliant: Yes |Switchcraft/conxall CAS76007984 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$3.3400 | Buy Now |
DISTI #
SC3802-ND
|
DigiKey | CBL ASSY 2MM PLUG-CBL RND 6.6' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28 In Stock |
|
$11.5000 / $15.6500 | Buy Now |
DISTI #
502-CAS76007984
|
Mouser Electronics | DC Power Cords 2M Pwr Cbl Straight 2.0mm Stip/Tin RoHS: Compliant | 21 |
|
$11.6100 / $15.6500 | Buy Now |
DISTI #
V99:2348_22887921
|
Arrow Electronics | Cable Assembly DC Power 2m 2mm Plug 1POS PL 20AWG Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1830 | Americas - 25 |
|
$2.1170 / $4.3573 | Buy Now |
|
Onlinecomponents.com | 2-Meter Power Cable, Straight, 2.0mm, Stip/Tin RoHS: Compliant |
6 In Stock |
|
$12.3700 / $15.9600 | Buy Now |
DISTI #
31651256
|
Verical | Cable Assembly DC Power 2m 2mm Plug 1POS PL 20AWG Min Qty: 2 Package Multiple: 1 Date Code: 1830 | Americas - 25 |
|
$4.3573 | Buy Now |
DISTI #
51689800
|
Verical | Cable Assembly DC Power 2m 2mm Plug 1POS PL 20AWG Min Qty: 5 Package Multiple: 5 Date Code: 1830 | Americas - 5 |
|
$20.5670 | Buy Now |
DISTI #
CAS76007984
|
TTI | DC Power Cords 2M Pwr Cbl Straight 2.0mm Stip/Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.7300 | Buy Now |
DISTI #
000000000005887471
|
Sager | DC Power Cords 2M Pwr Cbl Straight 2.0mm Stip/Tin Min Qty: 25 | 0 |
|
$14.0600 / $15.4300 | Buy Now |
DISTI #
3219311
|
element14 Asia-Pacific | 2-METER POWER CABLE, STRAIGHT, 2.0MM, STIP/TIN RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$12.8285 / $16.7183 | Buy Now |
Part Details for CAS76007984
CAS76007984 CAD Models
CAS76007984 Part Data Attributes:
|
CAS76007984
Switchcraft Conxall
Buy Now
|
Compare Parts:
CAS76007984
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |