Part Details for CARAS761KS07984 by Switchcraft Conxall
Overview of CARAS761KS07984 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARAS761KS07984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0577
|
Newark | 2 Meter Molded Sealed Dc Power Cable Assembly, 0.08" (2.0Mm) Center Pin, Tip Insulator Color White, Right Angle |Switchcraft/conxall CARAS761KS07984 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8000 / $21.6500 | Buy Now |
DISTI #
SC2237-ND
|
DigiKey | CBL ASSY 2MM PLUG-CBL RND 6.6' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
126 In Stock |
|
$13.0876 / $15.6900 | Buy Now |
DISTI #
502-CARAS761KS07984
|
Mouser Electronics | DC Power Cords Sld DC PWR Cbl Assy 0.08" Center Pin R/A RoHS: Compliant | 36 |
|
$14.7600 / $20.5300 | Buy Now |
|
Onlinecomponents.com | Sealed DC Power Cable Assy, 0.08" Center Pin, Right Angle RoHS: Compliant |
20 In Stock |
|
$14.0700 / $18.1500 | Buy Now |
DISTI #
53534451
|
Verical | Cable Assembly DC Power 2m 2mm Plug 2POS PL 20AWG Min Qty: 3 Package Multiple: 1 Date Code: 2105 | Americas - 19 |
|
$19.4517 / $22.3798 | Buy Now |
DISTI #
000000000005397988
|
Sager | DC Power Cords Sld DC PWR Cbl Assy 0.08 Center Pin R/A Min Qty: 1 | 56 |
|
$10.2700 | Buy Now |
|
Master Electronics | Sealed DC Power Cable Assy, 0.08" Center Pin, Right Angle RoHS: Compliant |
20 In Stock |
|
$14.0700 / $18.1500 | Buy Now |
Part Details for CARAS761KS07984
CARAS761KS07984 CAD Models
CARAS761KS07984 Part Data Attributes:
|
CARAS761KS07984
Switchcraft Conxall
Buy Now
|
Compare Parts:
CARAS761KS07984
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |