Part Details for CARAS76007984 by Switchcraft Conxall
Overview of CARAS76007984 by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARAS76007984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0576
|
Newark | 2-Meter Power Cable, Right Angle, 2.0Mm, Stip/Tin Rohs Compliant: Yes |Switchcraft/conxall CARAS76007984 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$12.4500 / $14.7300 | Buy Now |
DISTI #
SC3801-ND
|
DigiKey | CBL ASSY 2MM PLUG-CBL RND 6.6' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
83 In Stock |
|
$11.3875 / $15.5000 | Buy Now |
DISTI #
502-CARAS76007984
|
Mouser Electronics | DC Power Cords 2M Pwr Cbl RA 2.0mm Stip/Tin RoHS: Compliant | 9 |
|
$11.5000 / $15.5000 | Buy Now |
DISTI #
V99:2348_22887920
|
Arrow Electronics | Cable Assembly DC Power 2m 2mm Plug 1POS PL 20AWG Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1845 | Americas - 4 |
|
$8.5510 / $10.9380 | Buy Now |
|
Onlinecomponents.com | 2-Meter Power Cable, Right Angle, 2.0mm, Stip/Tin RoHS: Compliant |
24 In Stock |
|
$12.2500 / $15.8100 | Buy Now |
DISTI #
51687182
|
Verical | Cable Assembly DC Power 2m 2mm Plug 1POS PL 20AWG Min Qty: 5 Package Multiple: 5 Date Code: 1845 | Americas - 20 |
|
$20.3737 | Buy Now |
DISTI #
31651254
|
Verical | Cable Assembly DC Power 2m 2mm Plug 1POS PL 20AWG Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 4 |
|
$8.5510 / $10.9380 | Buy Now |
DISTI #
CARAS76007984
|
TTI | DC Power Cords 2M Pwr Cbl RA 2.0mm Stip/Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 24 In Stock |
|
$12.6000 / $15.3400 | Buy Now |
DISTI #
000000000005887468
|
Sager | DC Power Cords 2M Pwr Cbl RA 2.0mm Stip/Tin Min Qty: 25 | 0 |
|
$13.9300 / $15.2800 | Buy Now |
DISTI #
3219301
|
element14 Asia-Pacific | 2-METER POWER CABLE, RIGHT ANGLE, 2.0MM, STIP/TIN RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$12.7168 / $16.5547 | Buy Now |
Part Details for CARAS76007984
CARAS76007984 CAD Models
CARAS76007984 Part Data Attributes:
|
CARAS76007984
Switchcraft Conxall
Buy Now
|
Compare Parts:
CARAS76007984
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |