Part Details for CARA761KS07984 by Switchcraft Conxall
Overview of CARA761KS07984 by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA761KS07984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1195
|
Newark | Dc Power Plug, 5A, 30Vdc, Cable, Gender:Plug, Current Rating:5A, Pin Diameter:-, Barrel Length:12Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.5Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall CARA761KS07984 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7900 / $15.8300 | Buy Now |
DISTI #
SC2236-ND
|
DigiKey | CBL ASSY 2.5MM PLUG-CBL RND 6.6' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
32 In Stock |
|
$13.7500 / $16.4800 | Buy Now |
DISTI #
502-CARA761KS07984
|
Mouser Electronics | DC Power Cords Sld DC PWR Cbl Assy 0.10" Center Pin R/A RoHS: Compliant | 50 |
|
$13.8600 / $16.4800 | Buy Now |
DISTI #
70930424
|
RS | Power Cable, DC, Right Angle, Unshielded, Black, PVC, 20 AWG, Center Pin | Switchcraft CARA761KS07984 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 25 |
|
$15.5500 / $17.0900 | Buy Now |
|
Onlinecomponents.com | DC Power Connector - Plug - 5 A - 12 mm - Cable Mount - Solder. RoHS: Compliant |
128 In Stock |
|
$14.7900 / $19.0800 | Buy Now |
DISTI #
51692634
|
Verical | Cable Assembly DC Power 2m Circular PL Min Qty: 3 Package Multiple: 1 Date Code: 1748 | Americas - 124 |
|
$18.2218 / $23.5265 | Buy Now |
DISTI #
CARA761KS07984
|
TTI | DC Power Cords Sld DC PWR Cbl Assy 0.10" Center Pin R/A RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.0000 / $14.5700 | Buy Now |
DISTI #
000000000005397341
|
Sager | DC Power Cords Sld DC PWR Cbl Assy 0.10 Center Pin R/A Min Qty: 1 | 0 |
|
$16.6100 / $18.9800 | Buy Now |
|
Chip1Cloud | SEALED DC POWER CABLE ASSY, 0.10 | 940 |
|
RFQ | |
DISTI #
2915130
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.2513 / $17.6847 | Buy Now |
Part Details for CARA761KS07984
CARA761KS07984 CAD Models
CARA761KS07984 Part Data Attributes:
|
CARA761KS07984
Switchcraft Conxall
Buy Now
|
Compare Parts:
CARA761KS07984
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |