Part Details for CARA761K07984 by Switchcraft Conxall
Overview of CARA761K07984 by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA761K07984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0581
|
Newark | 2-Meter Power Cable, Right Angle, 2.5Mm, Locking, Stip/Tin Rohs Compliant: Yes |Switchcraft/conxall CARA761K07984 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6800 / $18.7500 | Buy Now |
DISTI #
SC3808-ND
|
DigiKey | CBL ASSY 2.5MM PLUG-CBL RND 6.6' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
90 In Stock |
|
$13.3876 / $16.0500 | Buy Now |
DISTI #
502-CARA761K07984
|
Mouser Electronics | DC Power Cords 2M Pwr Cbl RA 2.5mm Lock Stip/Tin RoHS: Compliant | 90 |
|
$12.8700 / $15.2800 | Buy Now |
|
Onlinecomponents.com | 2-Meter Power Cable, Right Angle, 2.5mm, Locking, Stip/Tin RoHS: Compliant |
50 In Stock |
|
$15.4100 / $29.0700 | Buy Now |
DISTI #
79366170
|
Verical | Cable Assembly DC Power 2m 2.5mm Plug 1POS PL 20AWG Min Qty: 2 Package Multiple: 1 Date Code: 2415 | Americas - 48 |
|
$23.3011 / $36.4743 | Buy Now |
DISTI #
CARA761K07984
|
TTI | DC Power Cords 2M Pwr Cbl RA 2.5mm Lock Stip/Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$12.9800 / $15.7100 | Buy Now |
DISTI #
000000000005887463
|
Sager | DC Power Cords 2M Pwr Cbl RA 2.5mm Lock Stip/Tin Min Qty: 1 | 0 |
|
$15.4000 / $17.6000 | Buy Now |
DISTI #
3219305
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.9564 / $17.8090 | Buy Now |
DISTI #
3219305
|
Farnell | RoHS: Compliant Min Qty: 25 Lead time: 19 Weeks, 3 Days Container: Each | 0 |
|
$16.0057 / $20.4323 | Buy Now |
|
Master Electronics | 2-Meter Power Cable, Right Angle, 2.5mm, Locking, Stip/Tin RoHS: Compliant |
50 In Stock |
|
$15.4100 / $29.0700 | Buy Now |
Part Details for CARA761K07984
CARA761K07984 CAD Models
CARA761K07984 Part Data Attributes:
|
CARA761K07984
Switchcraft Conxall
Buy Now
|
Compare Parts:
CARA761K07984
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |