-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8197
|
Newark | Six Channel Capacitive Touch Sensor 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip CAP1106-1-AIA-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8380 | Buy Now |
DISTI #
CAP1106-1-AIA-TRCT-ND
|
DigiKey | IC TOUCH SENSOR 6CH 10VDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6611 In Stock |
|
$0.7900 / $0.9500 | Buy Now |
DISTI #
CAP1106-1-AIA-TR
|
Avnet Americas | Sensor Controller Capacitive 6-CH I2C/SMBUS 10-Pin DFN EP T/R - Tape and Reel (Alt: CAP1106-1-AIA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7900 / $0.9500 | Buy Now |
DISTI #
579-CAP1106-1-AIA-TR
|
Mouser Electronics | Capacitive Touch Sensors 6 Channel Capacitive Touch Sensor RoHS: Compliant | 4905 |
|
$0.7900 / $0.9500 | Buy Now |
DISTI #
V72:2272_06428890
|
Arrow Electronics | Capacitive Touch Screen 2-Wire 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2231 Container: Cut Strips | Americas - 3550 |
|
$0.8720 / $0.9758 | Buy Now |
DISTI #
CAP1106-1-AIA-TR
|
Microchip Technology Inc | 6 Channel Capacitive Touch Sensor, Projected EOL: 2039-10-25 RoHS: Compliant pbFree: Yes |
6 Alternates Available |
|
$0.6900 / $0.9500 | Buy Now |
DISTI #
70451703
|
RS | Six Channel Capacitive Touch Sensor10 VDFN 3x3x0.9mm T/R | Microchip Technology Inc. CAP1106-1-AIA-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.8300 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller 10-Pin DFN - Tape&Reel RoHS: Compliant | 0 |
|
$0.7150 / $0.8330 | Buy Now |
DISTI #
63477327
|
Verical | Capacitive Touch Screen 2-Wire 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2231 | Americas - 3550 |
|
$0.8720 / $0.9758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP1106-1-AIA-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1106-1-AIA-TR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, DFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for CAP1106-1-AIA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAP1106-1-AIA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAP1106-1-AIA-TR | Analog Circuit | SMSC | CAP1106-1-AIA-TR vs CAP1106-1-AIA-TR |