Part Details for CAB-SMDMETFL by Ohmite Mfg Co
Overview of CAB-SMDMETFL by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAB-SMDMETFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1749
|
Newark | Current Sense Resistors Cabinet Kit, Kit Contents:350-Pcs Of 0.001Ohm To 0.05Ohm Mcs & Fcsl Series Smd Resistors, Power Rating:1W, 2W, 3W, 4W & 5W, Range Of Resistor Values:0.001Ohm To 0.05Ohm, Resistance Tolerance:± 1%, ± 2%, ± 5% Rohs Compliant: Yes |Ohmite CAB-SMDMETFL Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CAB-SMDMETFL
CAB-SMDMETFL CAD Models
CAB-SMDMETFL Part Data Attributes:
|
CAB-SMDMETFL
Ohmite Mfg Co
Buy Now
|
Compare Parts:
CAB-SMDMETFL
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |