Part Details for CA761KS07984 by Switchcraft Conxall
Overview of CA761KS07984 by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA761KS07984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9128
|
Newark | Dc Power Plug, 5A, 30Vdc, Cable, Gender:Plug, Current Rating:5A, Pin Diameter:-, Barrel Length:12Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2.5Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall CA761KS07984 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$14.7900 / $21.3700 | Buy Now |
DISTI #
SC2240-ND
|
DigiKey | CBL ASSY 2.5MM PLUG-CBL RND 6.6' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
654 In Stock |
|
$13.7500 / $16.4800 | Buy Now |
DISTI #
502-CA761KS07984
|
Mouser Electronics | DC Power Cords Sld DC PWR Cbl Assy 0.100" Cen Pin STRT RoHS: Compliant | 66 |
|
$13.8800 / $16.4800 | Buy Now |
DISTI #
70930410
|
RS | 761KS OVRMLD TO S&T | Switchcraft CA761KS07984 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1400 / $22.7300 | RFQ |
|
Onlinecomponents.com | DC Power Connector - Plug - 5 A - 12 mm - Cable Mount - Solder. RoHS: Compliant |
50 In Stock |
|
$13.2100 / $18.3100 | Buy Now |
DISTI #
61910695
|
Verical | Cable Assembly DC Power 2m 2.5mm Plug 2POS PL 20AWG Min Qty: 3 Package Multiple: 1 Date Code: 2212 | Americas - 50 |
|
$16.9430 / $22.5771 | Buy Now |
DISTI #
CA761KS07984
|
TTI | DC Power Cords Sld DC PWR Cbl Assy 0.100" Cen Pin STRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 17 In Stock |
|
$14.0000 / $16.5500 | Buy Now |
DISTI #
000000000005397347
|
Sager | DC Power Cords Sld DC PWR Cbl Assy 0.100 Cen Pin STRT Min Qty: 1 | 0 |
|
$16.2000 / $18.4500 | Buy Now |
|
Chip1Cloud | SEALED DC POWER CABLE ASSY, 0.10 | 10800 |
|
RFQ | |
DISTI #
2914749
|
element14 Asia-Pacific | DC POWER PLUG, 5A, 30VDC, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$15.3509 / $17.7740 | Buy Now |
Part Details for CA761KS07984
CA761KS07984 CAD Models
CA761KS07984 Part Data Attributes:
|
CA761KS07984
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
CA761KS07984
Switchcraft Conxall
SEALED DC POWER CABLE ASSY, 0.10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | OTHER CIRCULAR CONNECTOR |