Part Details for CA761K07984 by Switchcraft Conxall
Overview of CA761K07984 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA761K07984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0591
|
Newark | 2-Meter Power Cable, Straight, 2.5Mm, Locking, Stip/Tin Rohs Compliant: Yes |Switchcraft/conxall CA761K07984 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6800 / $18.7500 | Buy Now |
DISTI #
SC3804-ND
|
DigiKey | CBL ASSY 2.5MM PLUG-CBL RND 6.6' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
79 In Stock |
|
$13.3746 / $16.0300 | Buy Now |
DISTI #
502-CA761K07984
|
Mouser Electronics | DC Power Cords 2M Pwr Cbl Straight 2.5mm Lock Stip/Tin RoHS: Compliant | 28 |
|
$13.3700 / $15.8400 | Buy Now |
|
Onlinecomponents.com | 2-Meter Power Cable, Straight, 2.5mm, Locking, Stip/Tin RoHS: Compliant | 0 |
|
$14.2400 / $18.8500 | Buy Now |
DISTI #
CA761K07984
|
TTI | DC Power Cords 2M Pwr Cbl Straight 2.5mm Lock Stip/Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$13.0300 / $15.7100 | Buy Now |
DISTI #
000000000005887456
|
Sager | DC Power Cords 2M Pwr Cbl Straight 2.5mm Lock Stip/Tin Min Qty: 25 | 0 |
|
$15.5900 / $17.1100 | Buy Now |
DISTI #
3219315
|
Farnell | 2-METER POWER CABLE, STRAIGHT, 2.5MM, LO RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Each | 0 |
|
$12.8898 / $18.0382 | Buy Now |
Part Details for CA761K07984
CA761K07984 CAD Models
CA761K07984 Part Data Attributes:
|
CA761K07984
Switchcraft Conxall
Buy Now
|
Compare Parts:
CA761K07984
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |