Part Details for CA5420AMZ96 by Rochester Electronics LLC
Overview of CA5420AMZ96 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA5420AMZ96
CA5420AMZ96 CAD Models
CA5420AMZ96 Part Data Attributes
|
CA5420AMZ96
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CA5420AMZ96
Rochester Electronics LLC
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIMOS, PDSO8, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 | |
Width | 3.9 mm |
Alternate Parts for CA5420AMZ96
This table gives cross-reference parts and alternative options found for CA5420AMZ96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA5420AMZ96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA5420AMZ96 | OP-AMP, 10000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | CA5420AMZ96 vs CA5420AMZ96 |
CA5420AM | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIMOS, PDSO8, SOIC-8 | Rochester Electronics LLC | CA5420AMZ96 vs CA5420AM |
CA5420AMZ | OP-AMP, 10000uV OFFSET-MAX, 0.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | CA5420AMZ96 vs CA5420AMZ |