Part Details for CA3102R24-11P by ITT Interconnect Solutions
Overview of CA3102R24-11P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA3102R24-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1844
|
Newark | Connector Circular Box Mount Receptacle 09Ct Pin |Itt Cannon CA3102R24-11P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5000 / $50.8200 | Buy Now |
DISTI #
ICA3102R24-11P-ND
|
DigiKey | CONN RCPT MALE 9P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
421 In Stock |
|
$36.9000 / $61.4900 | Buy Now |
DISTI #
E/R CA3102R24-11P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 9 Contacts, Solder Pin, Threaded, 24-11 - Bulk (Alt: E/R CA3102R24-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3102R24-11P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 9 Contacts, Solder Pin, Threaded, 24-11 - Bulk (Alt: CAN CA3102R24-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 498 Factory Stock |
|
$41.0650 / $80.6674 | Buy Now |
DISTI #
965-CA3102E24-11P
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 6#12 3#8 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$36.9000 / $42.0700 | Order Now |
DISTI #
E/R CA3102R24-11P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 9 Contacts, Solder Pin, Threaded, 24-11 - Bulk (Alt: E/R CA3102R24-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN CA3102R24-11P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 9 Contacts, Solder Pin, Threaded, 24-11 - Bulk (Alt: CAN CA3102R24-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 498 Factory Stock |
|
$41.0650 / $80.6674 | Buy Now |
Part Details for CA3102R24-11P
CA3102R24-11P CAD Models
CA3102R24-11P Part Data Attributes:
|
CA3102R24-11P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102R24-11P
ITT Interconnect Solutions
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Quantities | 6,3 | |
Contact Sizes | 12,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for CA3102R24-11P
This table gives cross-reference parts and alternative options found for CA3102R24-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA3102R24-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102R24-11P | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | CA3102R24-11P vs MS3102R24-11P |