Part Details for CA3102E18-11P by ITT Interconnect Solutions
Overview of CA3102E18-11P by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for CA3102E18-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ1537
|
Newark | Connector Circular Box Mount Receptacle 05Ct Pin |Itt Cannon CA3102E18-11P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1500 / $29.7900 | Buy Now |
DISTI #
ICA3102E18-11P-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1173 In Stock |
|
$15.3100 / $25.5200 | Buy Now |
DISTI #
CA3102E18-11P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 18-11 - Bulk (Alt: CA3102E18-11P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4250 / $34.7615 | Buy Now |
DISTI #
E/R CA3102E18-11P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 18-11 - Bulk (Alt: E/R CA3102E18-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 125 Factory Stock |
|
$33.2649 / $49.2320 | Buy Now |
DISTI #
CAN CA3102E18-11P
|
Avnet Americas | Circular Connector, CA, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded, 18-11 - Bulk (Alt: CAN CA3102E18-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 1192 Factory Stock |
|
$17.0425 / $33.4776 | Buy Now |
DISTI #
695-CA3102E18-11P
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#12 PIN RECP BOX | 1 |
|
$21.8500 / $29.5000 | Buy Now |
DISTI #
ITTCA3102E18-11P
|
Heilind Electronics | CA3102E18-11P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$25.4400 / $36.1300 | Buy Now | |
DISTI #
37230961
|
Verical | Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1173 |
|
$21.9418 | Buy Now |
DISTI #
20883184
|
Verical | Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$16.6765 | Buy Now |
Part Details for CA3102E18-11P
CA3102E18-11P CAD Models
CA3102E18-11P Part Data Attributes
|
CA3102E18-11P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA3102E18-11P
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |