Part Details for CA30CLF16CPM6 by Carlo Gavazzi Holding AG
Results Overview of CA30CLF16CPM6 by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA30CLF16CPM6 Information
CA30CLF16CPM6 by Carlo Gavazzi Holding AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for CA30CLF16CPM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CA30CLF16CPM6-ND
|
DigiKey | SENSOR PROX CAPACITIVE 16MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$277.0600 / $299.2300 | Buy Now |
DISTI #
CA30CLF16CPM6-ND
|
DigiKey | SENSOR PROX CAPACITIVE 16MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$326.8000 | Buy Now |
DISTI #
225-CA30CLF16CPM6
|
Mouser Electronics | Proximity Sensors Capacitive Proximity Sensor, Flush mountable, Sensing Range 16mm, Adjustable 2-16m... more RoHS: Compliant | 0 |
|
$290.8500 / $310.4600 | Order Now |
DISTI #
70620578
|
RS | Capacitive Proximity Sensor, M30 Threaded, ACDC NO+NC, M-12 Plug, CA30 Series | Carlo Gavazzi Inc. C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$312.6800 / $339.8700 | Buy Now |
|
Onlinecomponents.com | CAP PRX PL M30 AC/DC NO+NC PLG RoHS: Compliant |
16 In Stock |
|
$251.3800 / $293.2000 | Buy Now |
DISTI #
61884239
|
Verical | CA30CLF16CPM6 Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$245.1000 / $264.7100 | Buy Now |
DISTI #
60860398
|
Verical | CA30CLF16CPM6 Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 1 |
|
$344.9412 | Buy Now |
DISTI #
CA30CLF16CPM6
|
TME | Sensor: capacitive, Range: 2÷16mm, 20÷250VAC, OUT: NC + NO, PIN: 3 Min Qty: 1 | 0 |
|
$127.2800 / $147.8400 | RFQ |
|
Master Electronics | CAP PRX PL M30 AC/DC NO+NC PLG RoHS: Compliant |
16 In Stock |
|
$251.3800 / $293.2000 | Buy Now |
|
Neutron USA | CAP PROX PL M30 ACDC NO+NC,PLG | 31 |
|
$572.7600 | Buy Now |
Part Details for CA30CLF16CPM6
CA30CLF16CPM6 CAD Models
CA30CLF16CPM6 Part Data Attributes
|
CA30CLF16CPM6
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
CA30CLF16CPM6
Carlo Gavazzi Holding AG
Capacitive Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, TRANSIENTS PROTECTION, REVERSE POLARITY PROTECTION | |
Body Height | 79 mm | |
Body Length or Diameter | 30 mm | |
Housing | THERMOPLASTIC POLYESTER | |
Measurement Range-Max (mm) | 16 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 250 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 250 V | |
Supply Voltage-Min | 20 V | |
Surface Mount | NO | |
Termination Type | PLUG |