Part Details for CA-212125K018 by L-com Inc
Results Overview of CA-212125K018 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-212125K018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5993
|
Newark | Ca2.1/2.5Mm Dc Pwr Cable Kit |L-Com CA-212125K018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 993 |
|
$3.5500 / $4.0400 | Buy Now |
DISTI #
5073-CA-212125K018-ND
|
DigiKey | CA2.1/2.5MM DC PWR CABLE KIT Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.2600 | Buy Now |
DISTI #
73604257
|
RS | DC Power Cable Kit 2.1 / 2.5 mm 18 Inch Cable- | L-com CA-212125K018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6900 / $4.2500 | RFQ |
|
Onlinecomponents.com | CA2.1/2.5MM DC PWR CABLE KIT RoHS: Compliant | 0 |
|
$3.5900 / $5.4000 | Buy Now |
DISTI #
CA-212125K018
|
L-com US | L-com now stocks a high-quality, and convenient, multi-tip DC power cable kit with four swappable pl... more Min Qty: 1 Package Multiple: 1 | 989 |
|
$3.5200 / $4.4500 | Buy Now |