-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5802
|
Newark | Mcu, 8Bit, 25Mhz, Lqfp-32 Rohs Compliant: Yes |Silicon Labs C8051F310-GQR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$9.1800 / $12.4400 | Buy Now |
DISTI #
336-4313-1-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12914 In Stock |
|
$7.5762 / $11.9600 | Buy Now |
DISTI #
634-C8051F310-GQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU RoHS: Compliant | 1147 |
|
$7.5700 / $11.9500 | Buy Now |
DISTI #
41S4609
|
Bürklin Elektronik | 8051 microcontroller, 8 bit, 25 MHz, LQFP-32, C8051F310-GQR Min Qty: 1 | 7558 |
|
$4.2535 / $4.7919 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 16KB FLASH 32LQFP / MCU 8-bit 8051 CISC 16KB Flash 3.3V 32-Pin LQFP T/R | 1600 |
|
RFQ | |
DISTI #
4204780
|
element14 Asia-Pacific | MCU, 8BIT, 25MHZ, LQFP-32 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 400 |
|
$8.8741 / $12.0296 | Buy Now |
DISTI #
4204780
|
Farnell | MCU, 8BIT, 25MHZ, LQFP-32 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Cut Tape | 400 |
|
$9.0471 / $12.8868 | Buy Now |
|
Symmetry Electronics | 8051 25 MHz 8 kB 8-bit MCU Min Qty: 1 | 0 |
|
$7.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C8051F310-GQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F310-GQR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 29 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for C8051F310-GQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F310-GQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8051F312-GQ | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32 | Silicon Laboratories Inc | C8051F310-GQR vs C8051F312-GQ |
C8051F312-GQR | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32 | Silicon Laboratories Inc | C8051F310-GQR vs C8051F312-GQR |
C8051F310R | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, LQFP-32 | Silicon Laboratories Inc | C8051F310-GQR vs C8051F310R |
C8051F312 | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP32, LQFP-32 | Silicon Laboratories Inc | C8051F310-GQR vs C8051F312 |