-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 12 13
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C57629-000
|
Avnet Americas | TXR41SJ00-1208AI - Bulk (Alt: C57629-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$249.0508 / $299.7052 | Buy Now |
DISTI #
571-C57629-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR41SJ00-1208AI RoHS: Compliant | 0 |
|
$285.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$270.5900 | Buy Now |
DISTI #
RYCTXR41SJ00-1208AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR41SJ00-1208AI | Americas - 0 in Stock |
|
$310.3824 | Buy Now |
|
Onlinecomponents.com | TXR41SJ00-1208AI RoHS: Compliant | 0 |
|
$266.7100 / $678.4100 | Buy Now |
DISTI #
C57629-000
|
Avnet Americas | TXR41SJ00-1208AI - Bulk (Alt: C57629-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$249.0508 / $299.7052 | Buy Now |
DISTI #
RYCTXR41SJ00-1208AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR41SJ00-1208AI | 0 |
|
$310.3824 | Buy Now |
DISTI #
C57629-000
|
Avnet Abacus | TXR41SJ00-1208AI (Alt: C57629-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR41SJ00-1208AI RoHS: Compliant | 0 |
|
$266.7100 / $678.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C57629-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C57629-000
TE Connectivity
CONN BACKSHELL ADPT SZ 12 13
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |