-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1125
|
Newark | Multilayer Ceramic Capacitor, C Series, 100 - F, - 20%, X5R, 6.3 V, 2220 [5650 Metric] Rohs Compliant: Yes |Tdk C5750X5R0J107M280KA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 372 |
|
$0.8310 / $1.4200 | Buy Now |
DISTI #
87R4666
|
Newark | Capacitor Ceramic 100Uf, 6.3V, X5R, 20%, 2220, Full Reel, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C5750X5R0J107M280KA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
90R7864
|
Newark | Ceramic Capacitor 100Uf, 6.3V, X5R, 20%, 2220, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:5.7Mmrohs Compliant: Yes |Tdk C5750X5R0J107M280KA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3000 | Buy Now |
DISTI #
445-3501-1-ND
|
DigiKey | CAP CER 100UF 6.3V X5R 2220 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93670 In Stock |
|
$0.7500 / $1.4500 | Buy Now |
DISTI #
C5750X5R0J107M280K
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X5R0J107M280K) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
C5750X5R0J107M280K
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X5R0J107M280K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 / $1.0440 | Buy Now |
DISTI #
C5750X5R0J107M280K
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 2220 [5750 Metric] - Tape and Reel (Alt: C5750X5R0J107M280K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 / $1.0440 | Buy Now |
DISTI #
810-C5750X5R0J107M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 6.3V 100uF X5R 20% T: 2.8mm RoHS: Compliant | 3111 |
|
$0.7500 / $1.4500 | Buy Now |
|
Future Electronics | C Series 2220 100 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7350 / $0.8000 | Buy Now |
|
Bristol Electronics | 303 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750X5R0J107M280KA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X5R0J107M280KA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C5750X5R0J107M280KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5750X5R0J107M280KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22206D107MAT2A | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP | Kyocera AVX Components | C5750X5R0J107M280KA vs 22206D107MAT2A |
22206D107MAT9A | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP | Kyocera AVX Components | C5750X5R0J107M280KA vs 22206D107MAT9A |