Part Details for C47H2103K90C000 by Xiamen Faratronic Co Ltd
Overview of C47H2103K90C000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C47H2103K90C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CAP.POL.10nF 500VAC 22.5MM 10% RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 988 |
|
$0.3780 / $0.4050 | Buy Now |
|
Ozdisan Elektronik | CAP.POL.10nF 500VAC 22.5MM 10% | 1188 |
|
$0.2836 / $0.3261 | Buy Now |