Part Details for C4559-4 by Eaton Corporation
Overview of C4559-4 by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for C4559-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4559-4
|
Avnet Americas | Conn Terminal Block 4 POS 15.87mm Screw ST Panel Mount 30A - Bulk (Alt: C4559-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-C4559-4
|
Mouser Electronics | Barrier Terminal Blocks BLK (B008-4982/4) RoHS: Not Compliant | 115 |
|
$11.2300 / $12.0300 | Buy Now |
DISTI #
75107742
|
RS | BLK (B008-4982/4) | Eaton Transportation C4559-4 Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$9.1900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS 15.87mm Screw ST Panel Mount 30A |
25 In Stock 50 On Order |
|
$8.5000 / $11.0500 | Buy Now |
DISTI #
C4559-4
|
TTI | Barrier Terminal Blocks BLK (B008-4982/4) Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$8.9000 / $11.0900 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS 15.87mm Screw ST Panel Mount 30A |
25 In Stock 50 On Order |
|
$8.5000 / $11.0500 | Buy Now |
Part Details for C4559-4
C4559-4 CAD Models
C4559-4 Part Data Attributes:
|
C4559-4
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C4559-4
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for C4559-4
This table gives cross-reference parts and alternative options found for C4559-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4559-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4559-4 | Barrier Strip Terminal Block | Cooper Industries | C4559-4 vs C4559-4 |