Part Details for C4532X5R1A476MT by TDK Epcos
Overview of C4532X5R1A476MT by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4532X5R1A476MT
C4532X5R1A476MT CAD Models
C4532X5R1A476MT Part Data Attributes:
|
C4532X5R1A476MT
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C4532X5R1A476MT
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 1812 (4532 mm), -55º ~ +85ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1812 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |