Part Details for C4532X5R0J107MT by TDK Corporation
Overview of C4532X5R0J107MT by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4532X5R0J107MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1449 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100uf, 6.3V, 20±%, X5R Temp Coef. | 672 |
|
$0.8400 / $2.1000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100uf, 6.3V, 20±%, X5R Temp Coef. | 112 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100uf, 6.3V, 20±%, X5R Temp Coef. | 8892 |
|
$0.8250 / $2.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100uf, 6.3V, 20±%, X5R Temp Coef. | 932 |
|
$0.9075 / $2.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100uf, 6.3V, 20±%, X5R Temp Coef. | 256 |
|
$1.1000 / $2.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100uf, 6.3V, 20±%, X5R Temp Coef. | 1416 |
|
$0.9450 / $2.5200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100uf, 6.3V, 20±%, X5R Temp Coef. | 288 |
|
$2.2385 / $3.6300 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100uf, 6.3V, 20±%, X5R Temp Coef. | 264 |
|
$1.1000 / $2.2000 | Buy Now |
DISTI #
C4532X5R0J107MT000N
|
Avnet Abacus | Cap Cer SMD 1812 100F 20% 6.3V X5R T&R - Tape and Reel (Alt: C4532X5R0J107MT000N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C4532X5R0J107MT
C4532X5R0J107MT CAD Models
C4532X5R0J107MT Part Data Attributes:
|
C4532X5R0J107MT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C4532X5R0J107MT
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7/13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C4532X5R0J107MT
This table gives cross-reference parts and alternative options found for C4532X5R0J107MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4532X5R0J107MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM43X5R107M06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C4532X5R0J107MT vs CM43X5R107M06AH |
CM43X5R107M06AH | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 100 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C4532X5R0J107MT vs CM43X5R107M06AH |