Part Details for C45-48P by Orion Fans
Overview of C45-48P by Orion Fans
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C45-48P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9502
|
Newark | Fan Power Cord, 45Deg Angle Rcpt, 48", For Use With:Orion Terminal Type Fans, Voltage Rating:250Vac, Fan Side Connector:45° Angle Receptacle, Current Rating:10A, Cable Length:48", Product Range:- Rohs Compliant: Yes |Orion Fans C45-48P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3.0300 / $3.9700 | Buy Now |
DISTI #
1053-1343-ND
|
DigiKey | FAN CORD 45DEG W/AC PLUG Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1133 In Stock |
|
$2.7361 / $3.8000 | Buy Now |
DISTI #
670-C4548P
|
Mouser Electronics | Fan Accessories Fan Cord, One Head, 45 Degree, 48 Inch Lead, NEMA 1-15 AC Plug Added RoHS: Compliant | 881 |
|
$2.7300 / $3.7600 | Buy Now |
DISTI #
V99:2348_21686698
|
Arrow Electronics | Cable Assembly AC Power 1.219m Fan Terminal to NEMA 1-15P 2 to 2 POS F-M 18AWG Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2124 | Americas - 21 |
|
$2.1800 / $2.5670 | Buy Now |
DISTI #
70103777
|
RS | Fan Cord, 45deg Plug, NEMA 1-15 Plug, 2 Cond SPT-1 Cbl, 48", 18 AWG, UL | Orion Fans C45-48P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 874 |
|
$3.3800 / $3.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.8000 | Buy Now |
DISTI #
ORNC45-48P
|
Heilind Electronics | FAN CORD 45 DEGREE W/AC P | Americas - 448 in Stock |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | Standard cord, one head, AC plug added, 48", 45 deg RoHS: Compliant |
949 In Stock |
|
$2.6400 / $4.0500 | Buy Now |
DISTI #
55834208
|
Verical | Cable Assembly AC Power 1.219m Fan Terminal to NEMA 1-15P 2 to 2 POS F-M 18AWG Min Qty: 15 Package Multiple: 5 Date Code: 1830 | Americas - 945 |
|
$3.5388 / $5.3642 | Buy Now |
DISTI #
62363010
|
Verical | Cable Assembly AC Power 1.219m Fan Terminal to NEMA 1-15P 2 to 2 POS F-M 18AWG Min Qty: 3 Package Multiple: 1 Date Code: 2124 | Americas - 21 |
|
$2.1800 / $2.5670 | Buy Now |