Part Details for C42Q2103K6AA605 by Xiamen Faratronic Co Ltd
Overview of C42Q2103K6AA605 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C42Q2103K6AA605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CAP.POL.10nF 305VAC 15MM 10% X2 TB FARATRONIC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3810 |
|
$0.0880 / $0.0943 | Buy Now |
|
Ozdisan Elektronik | CAP.POL.10nF 305VAC 15MM 10% X2 TB FARATRONIC | 4804 |
|
$0.0660 / $0.0805 | Buy Now |
Part Details for C42Q2103K6AA605
C42Q2103K6AA605 CAD Models
C42Q2103K6AA605 Part Data Attributes:
|
C42Q2103K6AA605
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C42Q2103K6AA605
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.01uF, 6920,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , 6920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.5 mm | |
Length | 17.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 6920 | |
Terminal Pitch | 15 mm | |
Width | 5 mm |