Part Details for C42P2103M40A405 by Xiamen Faratronic Co Ltd
Overview of C42P2103M40A405 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C42P2103M40A405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CAP.POL.10nF 275VAC 10MM 20% X2 MKP BOX TB FARATR | 0 |
|
$0.0506 / $0.0617 | RFQ |
Part Details for C42P2103M40A405
C42P2103M40A405 CAD Models
C42P2103M40A405 Part Data Attributes:
|
C42P2103M40A405
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C42P2103M40A405
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 5116 | |
Terminal Pitch | 10 mm | |
Width | 4 mm |
Alternate Parts for C42P2103M40A405
This table gives cross-reference parts and alternative options found for C42P2103M40A405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C42P2103M40A405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C42Q2103M40A405 | CAPACITOR, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Xiamen Faratronic Co Ltd | C42P2103M40A405 vs C42Q2103M40A405 |