-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7638
|
Newark | Heat Sink, Aluminium, 58X32X46.23Mm Rohs Compliant: Yes |Ohmite C40-058-AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$6.9700 / $10.2400 | Buy Now |
DISTI #
96W2041
|
Newark | Heat Sink, Aluminium, To-247/To-264/Sot227, Thermal Resistance:-, Packages Cooled:To-247, To-264, External Width - Metric:32Mm, External Height - Metric:43.69Mm, External Length - Metric:58Mm, External Diameter - Metric:- Rohs Compliant: Yes |Ohmite C40-058-AE Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0600 / $6.2600 | Buy Now |
DISTI #
C40-058-AE-ND
|
DigiKey | HEATSINK FOR TO-247 TO-264 Min Qty: 1 Lead time: 24 Weeks Container: Box |
39 In Stock |
|
$3.9125 / $5.6800 | Buy Now |
DISTI #
588-C40-058-AE
|
Mouser Electronics | Heat Sinks HEATSINK FOR TO-247 TO-264 RoHS: Compliant | 119 |
|
$3.9100 / $5.6800 | Buy Now |
DISTI #
70290407
|
RS | Heatsink, TO-247, TO-264, Aluminum Alloy, Black Anodized | Ohmite C40-058-AE RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9900 | RFQ |
|
Onlinecomponents.com | Heatsink, TO-247, TO-264, Aluminum Alloy, Black Anodized | Ohmite C40-058-AE RoHS: Compliant |
440 In Stock |
|
$3.7800 / $5.7800 | Buy Now |
DISTI #
C40-058-AE
|
TTI | Heat Sinks HEATSINK FOR TO-247 TO-264 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 271 In Stock |
|
$4.2200 / $5.5800 | Buy Now |
DISTI #
C40-058-AE
|
TME | Heatsink: extruded, grilled, black, L: 58mm, W: 32mm, H: 43.8mm, C40 Min Qty: 25 | 0 |
|
$5.8600 | RFQ |
DISTI #
C40-058-AE
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 25 | 0 |
|
$4.2000 / $5.2800 | Buy Now |
|
Master Electronics | Heatsink, TO-247, TO-264, Aluminum Alloy, Black Anodized | Ohmite C40-058-AE RoHS: Compliant |
440 In Stock |
|
$3.7800 / $5.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C40-058-AE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
C40-058-AE
Ohmite Mfg Co
Heat Sink,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Body Material | ALUMINUM ALLOY | |
Color | BLACK | |
Device Used On | TRANSISTOR | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 43.8 mm | |
Length | 58 mm | |
Profile | CLIP | |
Thermal Support Device Type | HEAT SINK | |
Weight | 71 g | |
Width | 32 mm |