-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75D7317
|
Bürklin Elektronik | Ceramic capacitor, 100 µF, 10 V (DC), ±20 %, SMD 1206, X5R, C3216X5R1A107M160AC Min Qty: 1 | 2720 |
|
$0.5644 / $1.5086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X5R1A107M160AC
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
C3216X5R1A107M160AC
TDK Epcos
Capacitor, Ceramic, Chip, General Purpose, 100uF, 10V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1206 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK |