-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13K6284
|
Newark | Ceramic Capacitor 0.1Uf, 50V, X7R, 10%, Radial, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:2.54Mm, Product Range:Goldmax 300 Series Rohs Compliant: Yes |Kemet C320C104K5R5TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20190 |
|
$0.0480 / $0.0560 | Buy Now |
DISTI #
58M4550
|
Newark | Multilayer Ceramic Capacitor, Gold Max, C320 Series, 0.1 - F, - 10%, X7R, 50 V, Radial Leaded Rohs Compliant: Yes |Kemet C320C104K5R5TA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1519 |
|
$0.0620 / $0.1200 | Buy Now |
DISTI #
27AC3683
|
Newark | Rdl, conf, x7R,.1Uf,50V,10%,.2X.26,.1Ls, bulk, hazmat Rohs Compliant: Yes |Kemet C320C104K5R5TA Min Qty: 1725 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 / $0.0630 | Buy Now |
DISTI #
399-4264-ND
|
DigiKey | CAP CER 0.1UF 50V X7R RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
36729 In Stock |
|
$0.0467 / $0.2200 | Buy Now |
DISTI #
C320C104K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C320C104K5R5TA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 5317 |
|
$0.2090 | Buy Now |
DISTI #
80-C320C104K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm RoHS: Compliant | 45594 |
|
$0.0460 / $0.2200 | Buy Now |
DISTI #
V99:2348_07471118
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2333 | Americas - 8 |
|
$0.0432 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C Bulk RoHS: Compliant |
923 Partner Stock |
|
$0.0392 / $0.0431 | Buy Now |
DISTI #
77361717
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C Bag RoHS: Compliant Min Qty: 280 Package Multiple: 10 | Americas - 730 |
|
$0.2210 / $0.3000 | Buy Now |
|
Bristol Electronics | 2018 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C320C104K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C320C104K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.84 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |