Part Details for C2Q250 by Bel Fuse
Overview of C2Q250 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for C2Q250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2Q 250
|
Avnet Americas | Fuse Chip 0.25A 32V Very Fast 2-Pin Solder Pad Surface Mount - Tape and Reel (Alt: C2Q 250) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0465 / $0.1581 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
48750 In Stock |
|
$0.1104 / $0.1327 | Buy Now |
DISTI #
C2Q 250
|
Avnet Americas | Fuse Chip 0.25A 32V Very Fast 2-Pin Solder Pad Surface Mount - Tape and Reel (Alt: C2Q 250) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0465 / $0.1581 | Buy Now |
DISTI #
C2Q 250
|
Avnet Americas | Fuse Chip 0.25A 32V Very Fast 2-Pin Solder Pad Surface Mount - Tape and Reel (Alt: C2Q 250) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0465 / $0.1581 | Buy Now |
DISTI #
000000000001171689
|
Sager | Surface Mount Fuses Min Qty: 5000 | 0 |
|
$0.0893 / $0.1409 | Buy Now |
DISTI #
0686-0250-01
|
Avnet Asia | Fuse Chip 0.25A 32V Very Fast 2-Pin Solder Pad Surface Mount (Alt: 0686-0250-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0225 / $0.0238 | Buy Now |
|
Master Electronics | RoHS: Compliant |
48750 In Stock |
|
$0.1104 / $0.1327 | Buy Now |
Part Details for C2Q250
C2Q250 CAD Models
C2Q250 Part Data Attributes
|
C2Q250
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
C2Q250
Bel Fuse
Electric Fuse, Very Fast Blow, 0.25A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.82 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |