Part Details for C247-050-2VE by Ohmite Mfg Co
Overview of C247-050-2VE by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C247-050-2VE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7907
|
Newark | Heatsink, To-247, 2 Clips, No Finish, Thermal Resistance:-, Packages Cooled:To-247, External Width - Metric:20.47Mm, External Height - Metric:38Mm, External Length - Metric:50Mm, External Diameter - Metric:-, Heat Sink Rohs Compliant: Yes |Ohmite C247-050-2VE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$5.1000 / $6.7900 | Buy Now |
DISTI #
41T0048
|
Newark | Heat Sink, Thermal Resistance:-, Packages Cooled:To-247, External Width - Metric:20.47Mm, External Height - Metric:38.1Mm, External Length - Metric:50.8Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Height:38Mm Rohs Compliant: Yes |Ohmite C247-050-2VE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $4.6900 | Buy Now |
DISTI #
C247-050-2VE-ND
|
DigiKey | HEATSINK FOR TO-247 WITH 2 CLIPS Min Qty: 1 Lead time: 24 Weeks Container: Box |
11 In Stock |
|
$4.2367 / $6.1500 | Buy Now |
DISTI #
2485-C247-050-2VE-ND
|
DigiKey | 50MM LG, DEGREASED HEAT SINK Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$5.0500 | Buy Now |
DISTI #
588-C247-050-2VE
|
Mouser Electronics | Heat Sinks HEATSINK FOR TO-247 2 CLIPS, RADIAL RoHS: Compliant | 0 |
|
$4.2300 / $6.1500 | Order Now |
DISTI #
70024780
|
RS | Heatsink, TO-247, 50 x 20.47 x 38mm, Spring Clip Mount | Ohmite C247-050-2VE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7500 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive TO-247 Clip Aluminum Alloy 6063-T5 RoHS: Compliant |
506 In Stock |
|
$4.0900 / $5.9500 | Buy Now |
DISTI #
C247-050-2VE
|
TTI | Heat Sinks HEATSINK FOR TO-247 2 CLIPS, RADIAL pbFree: Pb-Free Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$4.1200 / $4.9800 | Buy Now |
DISTI #
C247-050-2VE
|
TME | Heatsink: extruded, grilled, TO247, natural, L: 50mm, W: 20.47mm Min Qty: 50 | 0 |
|
$5.8800 | RFQ |
|
Master Electronics | Heat Sink Passive TO-247 Clip Aluminum Alloy 6063-T5 RoHS: Compliant |
506 In Stock |
|
$4.0900 / $5.9500 | Buy Now |