Part Details for C247-025-1AE by Ohmite Mfg Co
Overview of C247-025-1AE by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C247-025-1AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK7617
|
Newark | Heat Sink, Aluminium, 25X20.47X38Mm Rohs Compliant: Yes |Ohmite C247-025-1AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$4.6200 / $5.3400 | Buy Now |
DISTI #
41T0045
|
Newark | Heat Sink, Thermal Resistance:-, Packages Cooled:To-247, External Width - Metric:20.47Mm, External Height - Metric:38Mm, External Length - Metric:25Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Height:38Mm Rohs Compliant: Yes |Ohmite C247-025-1AE Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $3.5400 | Buy Now |
DISTI #
2485-C247-025-1AE-ND
|
DigiKey | 25MM LG, BLK ANODIZED HEATSINK Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$3.4600 | Buy Now |
DISTI #
C247-025-1AE-ND
|
DigiKey | HEATSINK FOR TO-247 WITH 1 CLIP Min Qty: 1 Lead time: 24 Weeks Container: Box |
7 In Stock |
|
$3.2037 / $4.6800 | Buy Now |
DISTI #
588-C247-025-1AE
|
Mouser Electronics | Heat Sinks HEATSINK FOR TO-247 1 CLIP, RADIAL RoHS: Compliant | 309 |
|
$3.2000 / $4.6800 | Buy Now |
DISTI #
70024779
|
RS | Heatsink, TO-247, 25 x 20.47 x 38mm, Spring Clip Mount | Ohmite C247-025-1AE RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2200 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive TO-247 Clip Aluminum Alloy 6063-T5 Black Anodized RoHS: Compliant |
140 In Stock |
|
$3.0800 / $5.0600 | Buy Now |
DISTI #
C247-025-1AE
|
TTI | Heat Sinks HEATSINK FOR TO-247 1 CLIP, RADIAL pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.1200 / $4.5100 | Buy Now |
DISTI #
C247-025-1AE
|
TME | Heatsink: extruded, grilled, TO247, black, L: 25mm, W: 20.47mm, C Min Qty: 70 | 0 |
|
$5.6200 | RFQ |
DISTI #
C247-025-1AE
|
Richardson RFPD | BOARD LEVEL HEAT SINK RoHS: Compliant Min Qty: 140 | 10 |
|
$3.0900 / $3.2300 | Buy Now |