-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC7005
|
Newark | 1000Pf 3000V Rohs Compliant: Yes |Kemet C2220C102JHGACTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 / $2.1000 | Buy Now |
DISTI #
399-C2220C102JHGACTUTR-ND
|
DigiKey | CAP CER 2220 Min Qty: 500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8564 | Buy Now |
DISTI #
80-C2220C102JHGACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 1000pF 0.05 RoHS: Compliant | 0 |
|
$1.7000 / $1.7600 | Order Now |
DISTI #
3505471
|
Farnell | CAP, 1000PF, 3KV, MLCC, 2220 RoHS: Compliant Min Qty: 500 Lead time: 35 Weeks, 1 Days Container: Reel | 0 |
|
$1.7668 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C102JHGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C102JHGACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |