-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3297
|
Newark | Cap, 0.022Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Tdk C2012C0G2A223J125AE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 430 |
|
$0.1360 / $0.3240 | Buy Now |
DISTI #
58AC2573
|
Newark | Mlcc,0805,c0G,100V,22Nf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk C2012C0G2A223J125AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180287-1-ND
|
DigiKey | CAP CER 0.022UF 100V C0GNP0 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7722 In Stock |
|
$0.0603 / $0.3300 | Buy Now |
DISTI #
C2012C0G2A223J125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G2A223J125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0729 / $0.0801 | Buy Now |
DISTI #
810-C2012C0G2A223J12
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 22nF 5% SOFT 1.25mm RoHS: Compliant | 4820 |
|
$0.0590 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0600 | Buy Now |
DISTI #
C2012C0G2A223J125A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G2A223J125A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0729 / $0.0801 | Buy Now |
DISTI #
C2012C0G2A223JAE
|
TME | Capacitor: ceramic, MLCC, 22nF, 100V, C0G (NP0), ±5%, SMD, 0805 Min Qty: 2000 | 0 |
|
$0.0670 | RFQ |
DISTI #
C2012C0G2A223J125AE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 100 V, � 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: C2012C0G2A223J125AE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3416154
|
element14 Asia-Pacific | CAP, 0.022UF, 100V, MLCC, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 440 |
|
$0.0723 / $0.3484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2012C0G2A223J125AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C2012C0G2A223J125AE
TDK Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |